Vishay VS-95PFR140W technical specifications.
| Average Rectified Current | 95A |
| Forward Current | 95A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 4.5mA |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Stud |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.8kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-95PFR140W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.