Vishay VS-95PFR80 technical specifications.
| Average Rectified Current | 95A |
| Package/Case | DO-5 |
| Forward Current | 95A |
| Max Forward Surge Current (Ifsm) | 2.09kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 2.09kA |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-95PFR80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.