The VS-APH3006-N3 is a 600V 30A rectifier diode from Vishay, packaged in a TO-247-3 through hole package. It features a reverse recovery time of 26ns and is RoHS compliant. The device is available in a package quantity of 25, packaged in rail/tube packaging. It is a general purpose rectifier diode suitable for a variety of applications.
Vishay VS-APH3006-N3 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 26ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-APH3006-N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.