
The VS-APU3006-F3 is a 600V general purpose rectifier from Vishay. It features a maximum average rectified current of 30A and a maximum reverse recovery time of 45ns. The device is packaged in a TO-247AC case and is designed for through hole mounting. The VS-APU3006-F3 operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Vishay VS-APU3006-F3 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AC |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-APU3006-F3 to view detailed technical specifications.
No datasheet is available for this part.