Vishay VS-CPV364M4FPBF technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.5V |
| Input | Standard |
| Input Capacitance | 2.2nF |
| Max Collector Current | 27A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| NTC Thermistor | No |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-CPV364M4FPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.