Vishay VS-EBU15006HF4 technical specifications.
| Average Rectified Current | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 8uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 1.2kA |
| Mount | Through Hole, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-EBU15006HF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.