
The VS-EPU6006-N3 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum surge current of 220A. The diode is packaged in a TO-247-2 case and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 110ns.
Vishay VS-EPU6006-N3 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247-2 |
| Height | 20.7mm |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 110ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-EPU6006-N3 to view detailed technical specifications.
No datasheet is available for this part.