Vishay VS-ETH3006-1-M3 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-262 |
| Forward Current | 30A |
| Height | 9.65mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20nA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 26ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ETH3006-1-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
