Vishay VS-FCSP140LTR technical specifications.
| Package/Case | BGA |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 80uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-FCSP140LTR to view detailed technical specifications.
No datasheet is available for this part.