
Vishay VS-GA250SA60S technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.66V |
| Input | Standard |
| Input Capacitance | 16.25nF |
| Lead Free | Lead Free |
| Max Collector Current | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 961W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GA250SA60S to view detailed technical specifications.
No datasheet is available for this part.
