Vishay VS-GA400TD60S technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.52V |
| Input | Standard |
| Max Collector Current | 750A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.563kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| Power Dissipation | 1.563kW |
| RoHS Compliant | Yes |
| Weight | 9.52397oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GA400TD60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.