Vishay VS-GB05XP120KTPBF technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 1.2kV |
| Input | Standard |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 76W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 105 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GB05XP120KTPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.