Vishay VS-GB70NA60UF technical specifications.
| Package/Case | SOT-227 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.23V |
| Collector-emitter Voltage-Max | 2.44V |
| Height | 12.3mm |
| Input | Standard |
| Length | 38.3mm |
| Max Collector Current | 111A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 447W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 25.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-GB70NA60UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.