
Vishay VS-GB75YF120UT technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.8V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 4.5V |
| Height | 13.2mm |
| Input | Standard |
| Length | 107.8mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 480W |
| Mount | Chassis Mount, PCB, Screw |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 45.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GB75YF120UT to view detailed technical specifications.
No datasheet is available for this part.