Vishay VS-GB90DA120U technical specifications.
| Package/Case | SOT-227 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.8V |
| Height | 12.3mm |
| Input | Standard |
| Length | 38.3mm |
| Max Collector Current | 149A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 862W |
| Mount | Chassis Mount, Panel, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GB90DA120U to view detailed technical specifications.
No datasheet is available for this part.