
25A, 200V single-phase bridge rectifier module with a maximum forward surge current of 420A. Features a silicon PN junction, operating temperature range of -55°C to 150°C, and a maximum reverse leakage current of 5µA. Packaged in a plastic GBPCA module with 4 pins, designed for screw mounting. RoHS compliant and lead-free.
Vishay VS-GBPC2502A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | Module |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Forward Surge Current (Ifsm) | 420A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 420A |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GBPC2502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.