
The VS-GBPC2504A is a 25A bridge rectifier module from Vishay, rated for 400V maximum repetitive reverse voltage and 420A maximum forward surge current. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The module is screw mount and available in a package quantity of 100. It is RoHS compliant and does not undergo radiation hardening.
Vishay VS-GBPC2504A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | Module |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 7.7mm |
| Length | 28.6mm |
| Max Forward Surge Current (Ifsm) | 420A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 420A |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GBPC2504A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.