
The VS-GBPC2508A is a bridge rectifier with an average rectified current of 25A and a maximum repetitive reverse voltage of 800V. It operates within a temperature range of -55°C to 150°C and features a maximum surge current of 420A. The device is packaged in a S-PUFM-D4 module and is RoHS compliant. It has a maximum reverse leakage current of 5uA and a maximum reverse current of 5uA.
Vishay VS-GBPC2508A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | Module |
| Forward Current | 25A |
| Height | 7.7mm |
| Isolation Voltage | 2.7kV |
| Length | 28.6mm |
| Max Forward Surge Current (Ifsm) | 420A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 420A |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GBPC2508A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.