Vishay VS-GT100TP60N technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Input | Standard |
| Input Capacitance | 7.71nF |
| Max Collector Current | 160A |
| Max Power Dissipation | 417W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GT100TP60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.