The VS-GT400TH60N is a 600V insulated gate bipolar transistor with a maximum collector current of 530A and a maximum power dissipation of 1.6kW. It is packaged in bulk and is RoHS compliant. The device is designed for chassis mount applications and has a standard input configuration.
Vishay VS-GT400TH60N technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Input | Standard |
| Input Capacitance | 30.8nF |
| Max Collector Current | 530A |
| Max Power Dissipation | 1.6kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GT400TH60N to view detailed technical specifications.
No datasheet is available for this part.