Vishay VS-HFA04SD60S-M3 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA04SD60S-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
