The VS-HFA04SD60STRRP is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 3uA. The device is packaged in a TO-252-3 package and is available in quantities of 3000 on tape and reel. The VS-HFA04SD60STRRP has a reverse recovery time of 42ns and a maximum surge current of 25A.
Vishay VS-HFA04SD60STRRP technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-252-3 |
| Forward Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reverse Recovery Time | 42ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | HEXFRED® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-HFA04SD60STRRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.