
Rectifier diode with 6A average rectified current and 1.2kV repetitive reverse voltage. Features a TO-220AC through-hole package, 80A peak non-repetitive surge current, and 62.5W power dissipation. Operating temperature range from -55°C to 150°C. RoHS compliant with 80ns reverse recovery time.
Vishay VS-HFA06TB120PBF technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-220AC |
| Forward Current | 6A |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Power Dissipation | 62.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 80ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA06TB120PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
