
The VS-HFA08TB120PBF is a 1.2kV TO-220AC through hole rectifier diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1.2kV and a maximum reverse current of 10uA. The diode's package quantity is 1000 units per packaging, which is rail/Tube. The VS-HFA08TB120PBF is RoHS compliant and part of the HEXFRED series.
Vishay VS-HFA08TB120PBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Forward Current | 8A |
| Height | 8.76mm |
| Length | 10.54mm |
| Max Forward Surge Current (Ifsm) | 130A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 130A |
| Mount | Through Hole, Screw |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 130A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 95ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA08TB120PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
