Vishay VS-HFA08TB60-N3 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Forward Current | 8A |
| Height | 15.25mm |
| Length | 8.89mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 14W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 300nA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Recovery Time | 55ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA08TB60-N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.