High-performance switching diode featuring 600V repetitive reverse voltage and 8A average rectified current. This general-purpose rectifier offers a 60A maximum surge current capability and a 55ns reverse recovery time. Packaged in a TO-220AC through-hole mount, it operates from -55°C to 150°C with 36W power dissipation. The component is RoHS compliant and supplied in a 50-piece tube.
Vishay VS-HFA08TB60PBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Forward Current | 8A |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 36W |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 55ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA08TB60PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.