
High-performance rectifier diode, 8A average rectified current, 600V repetitive reverse voltage. Features a D2PAK surface mount package with a 3.69mm height, 10.16mm length, and 9.08mm width. Offers a maximum forward surge current of 60A and a reverse recovery time of 55ns. Operates across a temperature range of -55°C to 150°C with 36W power dissipation. RoHS compliant.
Vishay VS-HFA08TB60SPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Forward Current | 8A |
| Height | 3.69mm |
| Length | 10.16mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 55ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 9.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA08TB60SPBF to view detailed technical specifications.
No datasheet is available for this part.
