Vishay VS-HFA120FA120P technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227 |
| Forward Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 75uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 350A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 180 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reverse Recovery Time | 145ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | No |
| Series | HEXFRED® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-HFA120FA120P to view detailed technical specifications.
No datasheet is available for this part.