Vishay VS-HFA12PA120C-N3 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 26ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA12PA120C-N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.