Vishay VS-HFA140NJ60CPBF technical specifications.
| Average Rectified Current | 167A |
| Package/Case | TO-244AB |
| Forward Current | 140A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 400A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Reverse Recovery Time | 33ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA140NJ60CPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.