Vishay VS-HFA15TB60-N3 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-2 |
| Forward Current | 15A |
| Height | 15.25mm |
| Length | 8.89mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 60ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA15TB60-N3 to view detailed technical specifications.
No datasheet is available for this part.