Vishay VS-HFA16PA60CPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-247AC |
| Forward Current | 16A |
| Height | 0.815inch |
| Length | 0.625inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Reverse Recovery Time | 55ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA16PA60CPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.