High-performance rectifier diode with 16A average rectified current and 1.2kV maximum reverse voltage. Features a 90ns reverse recovery time and through-hole mounting in a TO-247-2 package. AEC-Q101 qualified and RoHS compliant, suitable for automotive applications.
Vishay VS-HFA16PB120-N3 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-247-2 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 90ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA16PB120-N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.