Vishay VS-HFA180NH40PBF technical specifications.
| Average Rectified Current | 395A |
| Package/Case | D |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 1.2kA |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 140ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA180NH40PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.