Vishay VS-HFA25TB60STLHM3 technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA25TB60STLHM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.