
Rectifier diode with a 600V repetitive reverse voltage and 15A average rectified current. Features a TO-247AC through-hole package, 150A peak non-repetitive surge current, and 74W power dissipation. Operates from -55°C to 150°C with a 60ns reverse recovery time. RoHS compliant.
Vishay VS-HFA30PA60CPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Forward Current | 15A |
| Height | 0.815inch |
| Length | 0.625inch |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA30PA60CPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.