
High-performance rectifier diode featuring 30A average rectified current and a maximum reverse voltage of 1.2kV. This through-hole component is housed in a TO-247-2 package, offering a reverse recovery time of 170ns. Designed for demanding applications, it meets Automotive and AEC-Q101 standards. RoHS compliant and supplied in rail/tube packaging.
Vishay VS-HFA30PB120-N3 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-2 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 170ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA30PB120-N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
