Vishay VS-HFA30PB120HN3 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 170ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA30PB120HN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.