
High-performance rectifier diode with 30A average rectified current and 1.2kV repetitive reverse voltage. Features a TO-247AC package for through-hole mounting, 120A peak non-repetitive surge current capability, and 350W power dissipation. Operates across a wide temperature range from -55°C to 150°C, with a reverse recovery time of 170ns. RoHS compliant and designed for general-purpose rectification applications.
Vishay VS-HFA30PB120PBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AC |
| Forward Current | 30A |
| Height | 0.815inch |
| Length | 0.625inch |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 120A |
| Power Dissipation | 350W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 170ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA30PB120PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.