Vishay VS-HFA70FA120 technical specifications.
| Average Rectified Current | 70A |
| Package/Case | SOT-227-4 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Packaging | Tray |
| Reverse Recovery Time | 51ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA70FA120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.