The VS-KBPC1005 is a bridge rectifier with a maximum repetitive reverse voltage of 50V and a maximum forward current of 3A. It is packaged in a D-PAK case and is designed for through hole mounting. The device operates over a temperature range of -40°C to 150°C and has a maximum surge current of 55A. The VS-KBPC1005 is RoHS compliant and is available in a package quantity of 250 units in bulk packaging.
Vishay VS-KBPC1005 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | D |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 6.35mm |
| Length | 16.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 55A |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-KBPC1005 to view detailed technical specifications.
No datasheet is available for this part.
