Vishay VS-KBPC102 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | D |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Max Forward Surge Current (Ifsm) | 55A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Surge Current | 55A |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 80V |
| RoHS Compliant | Yes |
| Weight | 0.17637oz |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-KBPC102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
