Vishay VS-KBPC8005PBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D |
| Forward Current | 8A |
| Height | 5.33mm |
| Lead Length | 22mm |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 137A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-KBPC8005PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.