
The VS-KBPC801 is a bridge rectifier from Vishay with a package type of S-PUFM-W4. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and available in bulk packaging with 100 units per package. The VS-KBPC801 measures 5.33mm in height and 15.75mm in length and width.
Vishay VS-KBPC801 technical specifications.
| Package/Case | D |
| Height | 5.33mm |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 137A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-KBPC801 to view detailed technical specifications.
No datasheet is available for this part.