
The VS-MBR1635PBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 35V and a maximum reverse current of 200uA. The diode is packaged in a TO-220AC package and is mounted through a hole. It is RoHS compliant and is available in a package quantity of 50.
Vishay VS-MBR1635PBF technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 1.8kA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.8kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBR1635PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
