
Schottky rectifier diode featuring a 45V peak reverse repetitive voltage and 16A maximum continuous forward current. This single configuration diode offers a 0.63V peak forward voltage and 200uA peak reverse current. Designed for through-hole mounting, it utilizes a TO-220AC package with a tab, measuring 10.51mm (max) in length, 4.65mm (max) in width, and 9.02mm (max) in height. Operating temperature range is from -65°C to 150°C.
Vishay VS-MBR1645PbF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AC |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.51(Max) |
| Package Width (mm) | 4.65(Max) |
| Package Height (mm) | 9.02(Max) |
| Seated Plane Height (mm) | 19.07(Max) |
| Package Weight (g) | 2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 45V |
| Maximum Continuous Forward Current | 16A |
| Peak Non-Repetitive Surge Current | 1800A |
| Peak Forward Voltage | 0.63V |
| Peak Reverse Current | 200uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VS-MBR1645PbF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.