Vishay VS-MBR20100CT-1PBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262 |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 850A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 850A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBR20100CT-1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
