Vishay VS-MBR350 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | C |
| Diameter | 5.8mm |
| Forward Current | 3A |
| Height | 5.8mm |
| Length | 10mm |
| Max Forward Surge Current (Ifsm) | 460A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 600uA |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 460A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-MBR350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
