Vishay VS-MBR735PBF technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220-2 |
| Forward Current | 7.5A |
| Height | 0.603inch |
| Length | 0.414inch |
| Max Forward Surge Current (Ifsm) | 690A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 690A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBR735PBF to view detailed technical specifications.
No datasheet is available for this part.