
Schottky rectifier diode, 1A average rectified current, 40V repetitive reverse voltage. Features 1A forward current, 120A peak non-repetitive surge current, and a maximum operating temperature of 150°C. Packaged in a DO-214AC surface mount case, this RoHS compliant component is supplied on tape and reel.
Vishay VS-MBRA140TRPBF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBRA140TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
